The CTV06RW-15-5JC is a 5-pin SKT circular connector with a maximum voltage rating of 1250VDC and a maximum current rating of 13A. It features a crimp termination method and a straight body orientation. The connector is designed for cable mount applications and has a temperature range of -65°C to 175°C.
Amphenol CTV06RW-15-5JC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTV06RW-15-5JC to view detailed technical specifications.
No datasheet is available for this part.