
The CTV06RW-17-35PA-506 is a 55-position shielded circular connector with a composite body and gold-plated contacts. It features a crimp termination and is rated for operation between -65°C and 175°C. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is not Reach SVHC compliant. It is available in bulk packaging and is suitable for use in environment-resistant applications.
Amphenol CTV06RW-17-35PA-506 technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTV06RW-17-35PA-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.