
This connector features a composite body and shell, with cadmium plating and gold contacts. It has 66 positions and is rated for operation between -65°C and 175°C. The connector is shielded and has a crimp termination. It is available in bulk packaging and is not Reach SVHC compliant.
Amphenol CTV06RW-19-35P-506 technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTV06RW-19-35P-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.