Environmentally resistant circular connector featuring a composite shell with cadmium plating and a male gender. This straight plug offers 4 crimp-style contacts made of copper alloy with gold plating, suitable for a wide temperature range of -65°C to 175°C. Designed for shielded applications, it is a free-hanging, general-purpose connector with a length of 31.34mm.
Amphenol CTV06RW-21-75S-LC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CTV06RW-21-75S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.