100-position male circular connector featuring crimp termination and a straight orientation. Constructed with a composite shell and body, it offers shielded performance and is environment resistant. The copper alloy contacts are gold-plated for optimal conductivity, with a maximum operating temperature of 175°C and a minimum of -65°C. Designed for free-hanging, cable mounting, this connector is part of a MIL-DTL-38999 Series III equivalent Tri-Start™ TV series.
Amphenol CTV06RW-23-35S-LC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTV06RW-23-35S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.