The CTV06RW-25-11SB is a circular connector with 11 SKT contacts and a PL gender. It features a crimp termination method and a straight body orientation. This cable mount connector is rated for operation between -65°C and 175°C and can withstand a maximum voltage of 450VDC or 300VAC.
Amphenol CTV06RW-25-11SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTV06RW-25-11SB to view detailed technical specifications.
No datasheet is available for this part.