
This 30-contact male circular connector features a composite body with cadmium plating, meeting the MIL-DTL-38999 military standard. The connector has a gold-plated copper alloy contact and a cadmium-plated shell with a size of 25. It is a cable mount type connector, compliant with the specified package quantity of one.
Amphenol CTV06RW-25-20P-LC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Shell Size | 25 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTV06RW-25-20P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.