Amphenol CTV06RW-25-20SA technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Features | Shielded |
| Material | Composite |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 100 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CTV06RW-25-20SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.