
This 24-position shielded circular connector features a composite shell with a cadmium finish, operating within a temperature range of -65°C to 175°C. The connector has a gold-plated contact finish and a copper alloy contact material. It is rated for environment resistance and is available in bulk packaging.
Amphenol CTV06RW-25-24SB-506 technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTV06RW-25-24SB-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.