This Amphenol connector features a composite body with cadmium plating, copper alloy contacts with gold plating, and a shielded design. It has 29 male contacts and is rated for operation between -65°C and 175°C. The connector is designed for free-hanging mounting and is compliant with the MIL-DTL-38999 Series III standard.
Amphenol CTV06RW-25-29P-506 technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTV06RW-25-29P-506 to view detailed technical specifications.
No datasheet is available for this part.
