
The CTV06RW-25-35PE-506 is a 128-position shielded circular connector with a composite body and cadmium plating. It features copper alloy and copper contacts with gold plating and is designed for free-hanging mounting. The connector operates over a temperature range of -65°C to 175°C and is rated for environment resistance. It is compliant with the MIL-DTL-38999 Series III and Tri-Start TV series specifications.
Amphenol CTV06RW-25-35PE-506 technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTV06RW-25-35PE-506 to view detailed technical specifications.
No datasheet is available for this part.