Circular connector with 37 male contacts, featuring a composite body with cadmium plating and gold-plated copper alloy contacts. Rated for 13A and operating temperatures from -65°C to 175°C, this straight, cable-mount connector is shielded and environment-resistant, conforming to MIL-DTL-38999 Series III standards. It offers a shell size of 25 and utilizes crimp termination.
Amphenol CTV06RW-25-37P technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTV06RW-25-37P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.