Environmentally resistant, MIL-DTL-38999 Series III circular connector featuring 37 male pin contacts with gold-plated copper alloy construction. This straight, cable-mount connector with a composite body and cadmium plating offers a 13A current rating and operates within a temperature range of -65°C to 175°C. Designed for shielded applications, it utilizes crimp termination and is free-hanging with a shell size of 25.
Amphenol CTV06RW-25-37PB technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTV06RW-25-37PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.