This shielded connector features a composite body with a cadmium plating and copper alloy contacts with gold plating. It has 43 male contacts and is rated for operation between -65°C and 175°C. The connector is designed for free-hanging mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is available in bulk packaging and is not Reach SVHC compliant.
Amphenol CTV06RW-25-43PE-506 technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTV06RW-25-43PE-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.