Amphenol CTV06RW-25-46P-LC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTV06RW-25-46P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.