
Environmentally resistant circular connector featuring a straight, male gender with 6 positions and 6 contacts. This shielded, free-hanging cable mount component utilizes copper alloy contacts with gold plating for superior mating performance. Constructed with a composite shell and body, it offers a robust design with cadmium plating and a maximum operating temperature of 175°C. Termination is via crimp, and it is designed for MIL-DTL-38999 Series III, Tri-Start™ TV applications.
Amphenol CTV06RW-9-35P-506 technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTV06RW-9-35P-506 to view detailed technical specifications.
No datasheet is available for this part.
