The CTV07RF-15-55SC-S35AD is a circular connector with 55 SKT contacts and a RCP gender. It features a crimp termination method and a straight body orientation. This connector is designed for use in applications with operating temperatures ranging from -65°C to 175°C. It is rated for a maximum voltage of 450VDC or 300VAC.
Amphenol CTV07RF-15-55SC-S35AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTV07RF-15-55SC-S35AD to view detailed technical specifications.
No datasheet is available for this part.