This circular connector features 73 SKT contacts and a RCP gender, with a crimp termination method and a straight body orientation. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated for 450VDC and can be mounted using a jam nut.
Amphenol CTV07RF-17-73SC-S35 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 73 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 73 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTV07RF-17-73SC-S35 to view detailed technical specifications.
No datasheet is available for this part.