The CTV07RF-23-151SB-S35AD is a circular connector with 151 SKT contacts and 151 RCP contacts. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 450VDC or 300VAC. The operating temperature range is -65C to 175C, making it suitable for use in a variety of environments. The connector is mounted using a jam nut.
Amphenol CTV07RF-23-151SB-S35AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 151 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 151 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTV07RF-23-151SB-S35AD to view detailed technical specifications.
No datasheet is available for this part.