This circular connector features 187 SKT contacts with crimp termination and a straight body orientation. It has a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 450VDC or 300VAC. The connector is designed for jam nut mounting and is suitable for a variety of applications.
Amphenol CTV07RF-25-187SC-S3AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 187 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 187 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTV07RF-25-187SC-S3AD to view detailed technical specifications.
No datasheet is available for this part.