This circular connector features a jam nut mounting style and a maximum operating temperature range of -65°C to 200°C. It has a maximum voltage rating of 450VDC and 300VAC. The connector has 9 contacts and is terminated through crimping. It is designed for use with a single port and has a straight body orientation.
Amphenol CTV07RF-9-9SE-S35AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 9 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTV07RF-9-9SE-S35AD to view detailed technical specifications.
No datasheet is available for this part.