This circular connector features a SKT gender and 39 contacts, with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -65 to 175°C and a maximum voltage rating of 550VDC or 400VAC. The connector is designed for use in a variety of applications and is suitable for use in environments where a jam nut mounting method is required.
Amphenol CTV07RQW-17-2SB-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 39 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTV07RQW-17-2SB-LC to view detailed technical specifications.
No datasheet is available for this part.