The CTV07RQW-25-46P-LC is a 46-contact circular connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector is designed for use in high-voltage applications, with a maximum voltage rating of 850VDC or 600VAC. It has a operating temperature range of -65°C to 175°C. The connector is mounted using a jam nut and has a PIN contact gender.
Amphenol CTV07RQW-25-46P-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 46 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTV07RQW-25-46P-LC to view detailed technical specifications.
No datasheet is available for this part.