This circular connector features 19 SKT contacts and a RCP gender, with a maximum operating voltage of 450VDC or 300VAC. It is designed for use in temperatures ranging from -65°C to 175°C. The connector is terminated through crimping and is mounted using a jam nut. It has a straight body orientation and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |