Amphenol CTV07RW-11-35J technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| Manufacturer Series | CTV07RW |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol CTV07RW-11-35J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.