Circular connector receptacle featuring a straight, 4-position configuration with 4 crimp-style contacts. Constructed with a composite body and cadmium plating, it utilizes copper alloy contacts with gold plating for reliable conductivity. Designed for panel or bulkhead mounting via a front-side jam nut, this shielded connector operates within a temperature range of -65°C to 175°C.
Amphenol CTV07RW-13-4S technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 34.93mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTV07RW-13-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.