Circular connector featuring 15 positions and 15 contacts for crimp termination. This female, straight orientation connector boasts a copper alloy contact material with gold plating for superior conductivity. Designed for panel, bulkhead, and jam nut mounting, it offers a wide operating temperature range from -65°C to 175°C. The composite shell with cadmium plating provides environmental resistance and shielding, suitable for demanding applications.
Amphenol CTV07RW-15-15P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 38.1mm |
| Gender | Female |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTV07RW-15-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.