The CTV07RW-15-55SA-S35 is a circular connector featuring 55 SKT contacts and 55 RCP contacts. It has a crimp termination method and a straight body orientation. The connector is designed for use in applications with operating temperatures ranging from -65°C to 175°C and can withstand a maximum voltage rating of 450VDC or 300VAC. The connector is mounted using a jam nut and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |