The CTV07RW-15-55SC-S3AD connector is a circular connector with 55 SKT contacts and 55 terminals. It features a straight body orientation and a crimp termination method. The connector is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 450VDC and 300VAC. The connector is designed for use in general applications and is manufactured by Amphenol.
Amphenol CTV07RW-15-55SC-S3AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTV07RW-15-55SC-S3AD to view detailed technical specifications.
No datasheet is available for this part.