This circular connector features 55 SKT contacts and 55 terminals, with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -65 to 175°C and a maximum voltage rating of 450VDC or 300VAC. The connector is designed for use with a jam nut mounting method and has a single port.
Amphenol CTV07RW-15-55SD-S3AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTV07RW-15-55SD-S3AD to view detailed technical specifications.
No datasheet is available for this part.