Environmentally resistant circular connector, jam nut receptacle with 5 positions. Features a composite shell with cadmium plating and gold-plated copper alloy crimp contacts. Designed for panel, bulkhead, front side nut mounting with straight orientation. Operates within a temperature range of -65°C to 175°C. Shielded design with a green housing.
Amphenol CTV07RW-15-5P-LC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 38.1mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CTV07RW-15-5P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.