This circular connector features 88 SKT contacts and 88 RCP receptacle contacts. It has a crimp termination method and a straight body orientation. The connector is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can withstand a maximum voltage rating of 450VDC or 300VAC.
Amphenol CTV07RW-19-88S-S35AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 88 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 88 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTV07RW-19-88S-S35AD to view detailed technical specifications.
No datasheet is available for this part.