This circular connector features 88 SKT/RCP contacts with a crimp termination method and a straight body orientation. It is designed for use in applications with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated for 450VDC or 300VAC and is suitable for use in a variety of electrical systems.
Amphenol CTV07RW-19-88SB-S3AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 88 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 88 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTV07RW-19-88SB-S3AD to view detailed technical specifications.
No datasheet is available for this part.