This Amphenol connector features 121 circular contacts with a crimp termination method and straight body orientation. It is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is designed for use in high-voltage applications, with a maximum voltage rating of 450VDC or 300VAC. It is mounted using a jam nut and has a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 121 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 121 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |