This circular connector features 121 SKT/RCP contacts, crimp termination, and a straight body orientation. It is designed for use in applications with high operating temperatures, from -65°C to 175°C, and can withstand a maximum voltage rating of 450VDC or 300VAC. The connector is mounted using a jam nut and is suitable for use in a variety of industries and applications.
Amphenol CTV07RW-21-121S-S35AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 121 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 121 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTV07RW-21-121S-S35AD to view detailed technical specifications.
No datasheet is available for this part.