Amphenol CTV07RW-21-16SC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Diameter | 52.65mm |
| Features | Shielded |
| Gender | Female |
| Length | 31.9mm |
| Material | Composite |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CTV07RW-21-16SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.