The CTV07RW-21-41AB is a 41-contact circular connector with a maximum voltage rating of 850VDC or 600VAC. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications where a high level of reliability and durability is required, and can operate over a temperature range of -65°C to 175°C. The Amphenol CTV07RW-21-41AB is suitable for use in a variety of industries, including industrial and commercial applications.
Amphenol CTV07RW-21-41AB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTV07RW-21-41AB to view detailed technical specifications.
No datasheet is available for this part.