This circular connector features 41 contacts with a crimp termination method and straight body orientation. It has a maximum operating voltage rating of 850VDC and can withstand temperatures between -65°C and 175°C. The connector is designed for use with a jam nut mounting method.
Amphenol CTV07RW-21-41AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTV07RW-21-41AD to view detailed technical specifications.
No datasheet is available for this part.