This circular connector features 151 SKT contacts and a RCP gender, with a maximum operating temperature range of -65 to 175°C. It has a crimp termination method and a straight body orientation. The connector is designed for use in applications where high voltage ratings are required, with a maximum voltage rating of 450VDC or 300VAC. It is suitable for use in a variety of environments and is available in a jam nut mounting configuration.
Amphenol CTV07RW-23-151S-S3AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 151 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 151 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTV07RW-23-151S-S3AD to view detailed technical specifications.
No datasheet is available for this part.