Amphenol CTV07RW-25-11SA-LC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Material | Composite |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 128 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Shell Size | 25 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CTV07RW-25-11SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.