
This 30-position receptacle connector features a composite body with a maximum operating temperature of 175°C. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is designed for use in harsh environments. The connector has a cadmium plating and is rated for use in environments resistant to various conditions.
Amphenol CTV07RW-25-20P technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 30 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTV07RW-25-20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.