This circular connector features a 9-pin contact configuration with a crimp termination method and a straight body orientation. It has a maximum operating voltage rating of 450VDC and a temperature range of -65°C to 175°C. The connector is designed for jam nut mounting and has a single port. It is manufactured by Amphenol and meets the specifications for general use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 9 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |