Amphenol CTVP00-RQW17-22S technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Plating | Cadmium |
| Series | CTV 38999 III |
| Shell Size | 17 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CTVP00-RQW17-22S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.