The CTVP00RF-13-32SD-S3AD is a 32-contact SKT circular wall mount connector with a maximum voltage rating of 450VDC or 300VAC. It features a straight body orientation and crimp termination method. Operating temperatures range from -65°C to 175°C. This connector is designed for wall mount applications.
Amphenol CTVP00RF-13-32SD-S3AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTVP00RF-13-32SD-S3AD to view detailed technical specifications.
No datasheet is available for this part.