The CTVP00RF-17-73SE-S35AD is a 73-contact circular connector with a SKT contact gender and crimp termination method. It features a straight body orientation and is designed for wall mount applications. The connector has a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 450VDC or 300VAC. It is manufactured by Amphenol and is categorized as a general-purpose circular connector.
Amphenol CTVP00RF-17-73SE-S35AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 73 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 73 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTVP00RF-17-73SE-S35AD to view detailed technical specifications.
No datasheet is available for this part.