This Amphenol CTVP00RF-19-88S-S35AD is a circular connector with 88 contacts, SKT gender, and RCP gender. It features a crimp termination method and a straight body orientation. The connector is designed for wall mount applications and has a maximum operating temperature range of -65°C to 200°C. It can handle a maximum voltage rating of 450VDC or 300VAC.
Amphenol CTVP00RF-19-88S-S35AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 88 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 88 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTVP00RF-19-88S-S35AD to view detailed technical specifications.
No datasheet is available for this part.