The CTVP00RF-21-121SA-S35AD is a wall mount circular connector with 121 SKT/RCP contacts, suitable for crimp termination. It has a straight body orientation and a maximum operating temperature range of -65°C to 175°C. The connector is rated for 450VDC or 300VAC and is designed for general use.
Amphenol CTVP00RF-21-121SA-S35AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 121 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 121 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTVP00RF-21-121SA-S35AD to view detailed technical specifications.
No datasheet is available for this part.