This circular connector features 39 SKT contacts and a crimp termination method. It has a straight body orientation and is designed for wall mount applications. The connector operates within a temperature range of -65°C to 175°C and is rated for 500VDC or 400VAC. It has a single port and 39 terminals.
Amphenol CTVP00RQW-17-2SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTVP00RQW-17-2SB to view detailed technical specifications.
No datasheet is available for this part.