This 19-contact circular connector features a SKT/RCP gender configuration and is designed for wall mount applications. It has a crimp termination method and a straight body orientation. The connector operates within a temperature range of -65°C to 175°C and is rated for a maximum voltage of 450VDC or 300VAC.
Amphenol CTVP00RW-11-19SC-S35 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTVP00RW-11-19SC-S35 to view detailed technical specifications.
No datasheet is available for this part.