This 6-position receptacle features a composite body with cadmium plating and copper alloy contacts with gold plating. It is shielded and rated for operation between -65°C and 175°C. The receptacle is designed for panel or flange mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is available in bulk packaging and is not Reach SVHC compliant.
Amphenol CTVP00RW-11-98SA-506 technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVP00RW-11-98SA-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.